
MA10EB045 | |
|---|---|
DigiKey Part Number | 478-MA10EB045TR-ND - Tape & Reel (TR) 478-MA10EB045CT-ND - Cut Tape (CT) 478-MA10EB045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA10EB045 |
Description | DIODE SCHOTTKY 45V 10A DO221BC |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DO-221BC (MA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221BC (MA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,33240 € | 33,24 € |
| 500 | 0,25530 € | 127,65 € |
| 1.000 | 0,23044 € | 230,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19502 € | 585,06 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,99220 € |



