


WND10P08YQ | |
|---|---|
DigiKey Part Number | 1740-WND10P08YQ-ND |
Manufacturer | |
Manufacturer Product Number | WND10P08YQ |
Description | DIODE STANDARD 800V 10A IITO2202 |
Customer Reference | |
Detailed Description | Diode 800 V 10A Through Hole IITO-220-2 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package IITO-220-2 |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,53260 € | 53,26 € |
| 500 | 0,41754 € | 208,77 € |
| 1.000 | 0,38049 € | 380,49 € |
| 2.000 | 0,36648 € | 732,96 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

