
WN3S20H150CXQ | |
|---|---|
DigiKey Part Number | 1740-WN3S20H150CXQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S20H150CXQ |
Description | DIODE ARR SCHOTT 150V 10A TO220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A |
Manufacturer WeEn Semiconductors | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 50 | 0,40740 € | 20,37 € |
| 100 | 0,36610 € | 36,61 € |
| 500 | 0,29174 € | 145,87 € |
| 1.000 | 0,26727 € | 267,27 € |
| 2.000 | 0,24648 € | 492,96 € |
| 5.000 | 0,22378 € | 1.118,90 € |
| 10.000 | 0,21779 € | 2.177,90 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,95590 € |

