
WN3S20H150CQ | |
|---|---|
DigiKey Part Number | 1740-WN3S20H150CQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S20H150CQ |
Description | DIODE ARR SCHOT 150V 10A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 50 | 0,39680 € | 19,84 € |
| 100 | 0,35630 € | 35,63 € |
| 500 | 0,28350 € | 141,75 € |
| 1.000 | 0,25955 € | 259,55 € |
| 2.000 | 0,23921 € | 478,42 € |
| 5.000 | 0,21699 € | 1.084,95 € |
| 10.000 | 0,20977 € | 2.097,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

