
WN3S20H100CXQ | |
|---|---|
DigiKey Part Number | 1740-WN3S20H100CXQ-ND |
Manufacturer | |
Manufacturer Product Number | WN3S20H100CXQ |
Description | DIODE ARR SCHOTT 100V 10A TO220F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 10 A |
Manufacturer WeEn Semiconductors | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220F |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 50 | 0,48980 € | 24,49 € |
| 100 | 0,43430 € | 43,43 € |
| 500 | 0,33670 € | 168,35 € |
| 1.000 | 0,30524 € | 305,24 € |
| 2.000 | 0,27878 € | 557,56 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

