
WB60FV60ALZ | |
|---|---|
DigiKey Part Number | 1740-WB60FV60ALZ-ND |
Manufacturer | |
Manufacturer Product Number | WB60FV60ALZ |
Description | DIODE STANDARD 600V 60A WAFER |
Customer Reference | |
Detailed Description | Diode 600 V 60A Surface Mount Wafer |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 55 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package Wafer |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -40°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2 V @ 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 432 | 0,77414 € | 334,43 € |
| Unit Price without VAT: | 0,77414 € |
|---|---|
| Unit Price with VAT: | 0,93671 € |

