
SMDJ26CAJ | |
|---|---|
DigiKey Part Number | 1740-SMDJ26CAJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ26CAJ |
Description | TVS DIODE 26VWM 42.1VC SMC |
Customer Reference | |
Detailed Description | 42.1V Clamp 71.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 71.3A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 29.12V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,18324 € | 2.198,88 € |
| Unit Price without VAT: | 0,18324 € |
|---|---|
| Unit Price with VAT: | 0,22172 € |

