
P4SOD26CAX | |
|---|---|
DigiKey Part Number | 1740-P4SOD26CAXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SOD26CAX |
Description | TVS DIODE 26VWM 42.1VC SOD123 |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,04712 € | 1.696,32 € |
| Unit Price without VAT: | 0,04712 € |
|---|---|
| Unit Price with VAT: | 0,05702 € |

