Similar

BYV42G-200,127 | |
|---|---|
DigiKey Part Number | BYV42G-200,127-ND |
Manufacturer | |
Manufacturer Product Number | BYV42G-200,127 |
Description | DIODE ARRAY GP 200V 15A TO262 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 28 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-262 (I2PAK) |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH60W03CW | STMicroelectronics | 600 | 497-13178-ND | 3,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,53756 € | 3.225,36 € |
| Unit Price without VAT: | 0,53756 € |
|---|---|
| Unit Price with VAT: | 0,65045 € |


