
BYV30X-600PQ | |
|---|---|
DigiKey Part Number | BYV30X-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYV30X-600PQ |
Description | DIODE STANDARD 600V 30A TO220FP |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,82065 € | 4.923,90 € |
| Unit Price without VAT: | 0,82065 € |
|---|---|
| Unit Price with VAT: | 0,99299 € |

