ACTT12X-800CQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 0,47825 €
Datasheet
TRIAC Standard 800 V 12 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTT12X-800CQ

DigiKey Part Number
ACTT12X-800CQ-ND
Manufacturer
Manufacturer Product Number
ACTT12X-800CQ
Description
TRIAC 800V 12A TO220F
Customer Reference
Detailed Description
TRIAC Standard 800 V 12 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
35 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
50 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3 Full Pack, Isolated Tab
Current - On State (It (RMS)) (Max)
12 A
Supplier Device Package
TO-220F
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
120A, 132A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACTT12X-800CTQWeEn Semiconductors0ACTT12X-800CTQ-ND0,47825 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6.0000,47825 €2.869,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,47825 €
Unit Price with VAT:0,57868 €