
EXP-0911/07/P | |
|---|---|
DigiKey Part Number | 5831-EXP-0911/07/P-ND |
Manufacturer | |
Manufacturer Product Number | EXP-0911/07/P |
Description | Flex Cable Connector |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | EXP-0911/07/P Models |
Category | Color Black |
Mfr | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 16A |
Number of Positions 7 (6 Power + PE) | Voltage Rating 430VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Backshell Material, Plating Polyester |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Industrial |
Shell Material Polyester | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 66,06333 € | 198,19 € |
| 6 | 59,23833 € | 355,43 € |
| 15 | 58,15000 € | 872,25 € |
| 21 | 54,35095 € | 1.141,37 € |
| Unit Price without VAT: | 66,06333 € |
|---|---|
| Unit Price with VAT: | 79,93663 € |

