5 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214913-E

DigiKey Part Number
2684-214913-ETR-ND - Tape & Reel (TR)
2684-214913-ECT-ND - Cut Tape (CT)
2684-214913-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
214913-E
Description
MICROSPD POWER F 6MM SMTTHR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Connector Array, Female Sockets Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
214913-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Female Sockets
Number of Positions
5
Pitch
0.079" (2.00mm)
Number of Rows
1
Mounting Type
Surface Mount, Through Hole
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.226" (5.74mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,64000 €8,64 €
107,33900 €73,39 €
256,87960 €171,99 €
506,55100 €327,55 €
1006,23830 €623,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4204,43100 €1.861,02 €
8404,21970 €3.544,55 €
1.2604,10086 €5.167,08 €
2.1003,95590 €8.307,39 €
Manufacturers Standard Package
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,45440 €