
5164711-6 | |
|---|---|
DigiKey Part Number | 5831-5164711-6-ND |
Manufacturer | |
Manufacturer Product Number | 5164711-6 |
Description | Conn 06pos. FBTB 2.5mm R/A MINI- |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Green | |
Insulation Height | 0.240" (6.10mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Rectangular | |
Contact Material | Brass | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,83480 € | 166,96 € |
| 600 | 0,82618 € | 495,71 € |
| 1.000 | 0,80036 € | 800,36 € |
| 1.800 | 0,77454 € | 1.394,17 € |
| 3.000 | 0,76593 € | 2.297,79 € |
| Unit Price without VAT: | 0,83480 € |
|---|---|
| Unit Price with VAT: | 1,01011 € |

