
2552180000 | |
|---|---|
DigiKey Part Number | 5831-2552180000-ND |
Manufacturer | |
Manufacturer Product Number | 2552180000 |
Description | TERMINAL PUSH IN 35 MM |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige, Black, Yellow 2-12 AWG |
Datasheet | Datasheet |
Category | Current - IEC 105 A |
Manufacturer Weidmüller | Voltage - IEC 880V |
Series | Current - UL 113 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 2-12 AWG |
Type Feed Through | Wire Gauge or Range - mm² 10-35mm² |
Number of Positions 4 | Color Beige, Black, Yellow |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 64.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,58950 € | 151,79 € |
| Unit Price without VAT: | 7,58950 € |
|---|---|
| Unit Price with VAT: | 9,18330 € |

