Image for 1200695324 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200695324

DigiKey Part Number
5831-1200695324-ND
Manufacturer
Manufacturer Product Number
1200695324
Description
Sensor Cables / Actuator Cables
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
65.6' (20.0m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
5
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
441,06750 €164,27 €
2039,41850 €788,37 €
4037,83750 €1.513,50 €
10036,32470 €3.632,47 €
Unit Price without VAT:41,06750 €
Unit Price with VAT:49,69168 €