


BK/S500-50-R | |
|---|---|
DigiKey Part Number | 283-3055-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-50-R |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.0E-4 | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 17 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 5 | 4,63400 € | 23,17 € |
| 10 | 4,27600 € | 42,76 € |
| 50 | 3,54660 € | 177,33 € |
| 100 | 3,27070 € | 327,07 € |
| 300 | 2,87470 € | 862,41 € |
| 500 | 2,70614 € | 1.353,07 € |
| 1.000 | 2,49180 € | 2.491,80 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,76390 € |








