Parametric Equivalent

5025780701 | |
|---|---|
DigiKey Part Number | 900-5025780701-ND |
Manufacturer | |
Manufacturer Product Number | 5025780701 |
Description | 15 WB SINGLE PLUG HSG 7CKT BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5025780701 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5025780700 | Molex | 7.588 | WM13353-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,15536 € | 1.864,32 € |
| Unit Price without VAT: | 0,15536 € |
|---|---|
| Unit Price with VAT: | 0,18799 € |


