
1-1617038-8 | |
|---|---|
DigiKey Part Number | 2266-1-1617038-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617038-8 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1617038-8 Models |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Box | Must Operate Voltage 7.2 VDC |
Part Status Active | Must Release Voltage 0.7 VDC |
Mounting Type Through Hole | Operate Time 5 ms |
Coil Voltage 12VDC | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 28VDC - Nom | Coil Resistance 160 Ohms |
Coil Current 75 mA | Base Product Number |

