
1-1617038-5 | |
|---|---|
DigiKey Part Number | 2266-1-1617038-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1617038-5 |
Description | RELAY GEN PURPOSE DPDT 2A 26.5V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Box | Must Operate Voltage 15 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type Chassis Mount | Operate Time 5 ms |
Coil Voltage 26.5VDC | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Coil Resistance 700 Ohms |
Coil Current 37.9 mA | Base Product Number |

