
DC0602512J2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0602512J2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0602512J2B-3T0 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.1 CFM (0.479m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 960 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Weight 0.126 lb (57.15 g) |
Air Flow 17.1 CFM (0.479m³/min) | Current Rating (Amps) 0.080A |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,52548 € | 5.715,29 € |
| Unit Price without VAT: | 9,52548 € |
|---|---|
| Unit Price with VAT: | 11,52583 € |

