
FOD8482TR2 | |
|---|---|
DigiKey Part Number | 488-FOD8482TR2CT-ND - Cut Tape (CT) 488-FOD8482TR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8482TR2 |
Description | OPTOISO 5KV 1CH GATE DVR 6SOP |
Customer Reference | |
Detailed Description | Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 15ns, 10ns |
Mfr | Voltage - Forward (Vf) (Typ) 1.4V |
Packaging Cut Tape (CT) Digi-Reel® | Current - DC Forward (If) (Max) 20 mA |
Part Status Last Time Buy | Voltage - Output Supply 4.5V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Common Mode Transient Immunity (Min) 20kV/µs | Supplier Device Package 6-SOIC |
Propagation Delay tpLH / tpHL (Max) 300ns, 300ns | Approval Agency VDE |
Pulse Width Distortion (Max) 250ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

