
DC0301012H2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0301012H2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0301012H2B-3T0 |
Description | FAN AXIAL 30X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Ball 4.5 CFM (0.126m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 840 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 30mm L x 30mm H | Approval Agency CE, cURus, TUV |
Width 10.50mm | Weight 0.023 lb (10.43 g) |
Air Flow 4.5 CFM (0.126m³/min) | Current Rating (Amps) 0.070A |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,15665 € | 6.093,99 € |
| Unit Price without VAT: | 10,15665 € |
|---|---|
| Unit Price with VAT: | 12,28955 € |

