Image for 657-20ABPESC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

657-20ABPESC

DigiKey Part Number
657-20ABPESC-ND
Manufacturer
Manufacturer Product Number
657-20ABPESC
Description
HEATSINK TO-220 W/PINS BLK 2"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220, TO-247 Aluminum 6.0W @ 32°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.000" (25.40mm)
Mfr
Width
1.650" (41.91mm)
Series
Fin Height
2.000" (50.80mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
6.0W @ 32°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.90°C/W @ 200 LFM
Type
Board Level, Vertical
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Bolt On and PC Pin
Base Product Number
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6002,46063 €1.476,38 €
Unit Price without VAT:2,46063 €
Unit Price with VAT:2,97736 €