Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125404

DigiKey Part Number
345-1936-ND
Manufacturer
Manufacturer Product Number
125404
Description
5.375X36" EXTRUSION 6037 XX5045
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
5.375" (136.53mm)
Diameter
-
Fin Height
1.312" (33.32mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.8°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
173,20000 €73,20 €
1064,76700 €647,67 €
2561,68320 €1.542,08 €
5059,44540 €2.972,27 €
10057,28590 €5.728,59 €
Manufacturers Standard Package
Unit Price without VAT:73,20000 €
Unit Price with VAT:88,57200 €