Image for 124666 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124666

DigiKey Part Number
345-1669-ND
Manufacturer
Manufacturer Product Number
124666
Description
HEAT PIPE ROUND 10 OD 500MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
-
Packaging
Bulk
Part Status
Active
Type
Heat Pipe
Attachment Method
Epoxy or Solder
Shape
Round
Thermal Resistance
-
Wick Type
Sintered
Length
19.685" (500.00mm)
Width
-
Height
-
Diameter
0.394" (10.00mm) OD
Operating Temperature
-
Features
-
Material
Copper
Platform
-
Minimum Bend Radius
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,79110 €979,11 €
Manufacturers Standard Package
Unit Price without VAT:9,79110 €
Unit Price with VAT:11,84723 €