11 (Mate), 22 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2020-211

DigiKey Part Number
2946-2020-211-ND
Manufacturer
Manufacturer Product Number
2020-211
Description
TERM BLOCK PLUG 33POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 (Mate), 22 (Input) Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2020-211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
13.5A
Manufacturer
WAGO Corporation
Voltage - IEC
500 V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
300 V
Part Status
Active
Wire Gauge or Range - AWG
16-24 AWG
Type
Plug, Female Sockets
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
11 (Mate), 22 (Input)
Color
Gray
Positions Per Level
11 (Mate), 22 (Input)
Material Flammability Rating
UL94 V-0
Number of Levels
1 (Mate), 2 (Input)
Wire Strip Length
9-11mm
Pitch
0.138" (3.50mm)
Contact Material
Copper
Plug Wire Entry
180°
Housing Material
Polyamide (PA66), Nylon 6/6
Termination Style
Screwless - Push-In Spring
Insulation Height
0.882" (22.40mm)
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
133,68000 €33,68 €
Manufacturers Standard Package
Unit Price without VAT:33,68000 €
Unit Price with VAT:40,75280 €