
885392005019 | |
|---|---|
DigiKey Part Number | 732-885392005019TR-ND - Tape & Reel (TR) 732-885392005019CT-ND - Cut Tape (CT) 732-885392005019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005019 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005019 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402BRNPO9BNR70 | YAGEO | 5.360 | 13-AC0402BRNPO9BNR70CT-ND | 0,11000 € | Parametric Equivalent |
| CBR04C708B5GAC | KEMET | 16.993 | 399-17531-1-ND | 0,12000 € | Parametric Equivalent |
| CBR04C708B5GACAUTO | KEMET | 15.359 | 399-CBR04C708B5GACAUTOCT-ND | 0,14000 € | Parametric Equivalent |
| CC0402BRNPO9BNR70 | YAGEO | 7.755 | 311-3709-1-ND | 0,08000 € | Parametric Equivalent |
| CQ0402BRNPO9BNR70 | YAGEO | 14.731 | 13-CQ0402BRNPO9BNR70CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,02028 € | 10,14 € |
| 1.000 | 0,01799 € | 17,99 € |
| 2.500 | 0,01559 € | 38,98 € |
| 5.000 | 0,01415 € | 70,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01296 € | 129,60 € |
| 20.000 | 0,01199 € | 239,80 € |
| 30.000 | 0,01150 € | 345,00 € |
| 50.000 | 0,01096 € | 548,00 € |
| 70.000 | 0,01064 € | 744,80 € |
| 100.000 | 0,01034 € | 1.034,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

