1 µH Shielded Molded Inductor 12.8 A 7.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784373460010

DigiKey Part Number
732-784373460010TR-ND - Tape & Reel (TR)
732-784373460010CT-ND - Cut Tape (CT)
732-784373460010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784373460010
Description
FIXED IND 1UH 12.8A 7.6 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 12.8 A 7.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784373460010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
19.2A
Shielding
Shielded
DC Resistance (DCR)
7.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
52MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
102,05600 €20,56 €
1001,76190 €176,19 €
5001,54602 €773,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,39143 €1.391,43 €
2.0001,15046 €2.300,92 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,95240 €