


MGV3225124R7M-10 | |
|---|---|
DigiKey Part Number | 240-MGV3225124R7M-10TR-ND - Tape & Reel (TR) 240-MGV3225124R7M-10CT-ND - Cut Tape (CT) 240-MGV3225124R7M-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGV3225124R7M-10 |
Description | FIXED IND 4.7UH 1.4A 168 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.4 A 168mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 168mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15921 € | 477,63 € |
| 6.000 | 0,15014 € | 900,84 € |
| 9.000 | 0,14508 € | 1.305,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,34300 € | 3,43 € |
| 100 | 0,28230 € | 28,23 € |
| 1.000 | 0,23218 € | 232,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34520 € | 8,63 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,29650 € | 29,65 € |
| 250 | 0,26804 € | 67,01 € |
| 500 | 0,24826 € | 124,13 € |
| 1.000 | 0,22989 € | 229,89 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

