Similar




VG1040001D | |
|---|---|
DigiKey Part Number | 1670-VG1040001D-ND |
Manufacturer | |
Manufacturer Product Number | VG1040001D |
Description | VIBRATION LRA MOTOR 170HZ 1.5G |
Customer Reference | |
Detailed Description | AC Motor Vibration, LRA (Haptic) 2VAC |
Datasheet | Datasheet |
Category | Voltage - Rated 2VAC |
Manufacturer Vybronics Inc | Size / Dimension Round - 0.394" Dia (10.00mm) |
Packaging Tray | Termination Style Pressure Contact |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Type AC Motor | Base Product Number |
Function Vibration, LRA (Haptic) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VG1040003D | Vybronics, Inc | 14.402 | 1670-VG1040003D-ND | 5,12000 € | Similar |


