Monocrystalline Solar Cell 18.34 W 22.37 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P117-C

DigiKey Part Number
2600-P117-C-ND
Manufacturer
Manufacturer Product Number
P117-C
Description
17 WATT 18 VOLT SOLAR PANEL - UR
Customer Reference
Detailed Description
Monocrystalline Solar Cell 18.34 W 22.37 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Voltaic Systems
Series
-
Packaging
Box
Part Status
Active
Power (Watts) - Max
18.34 W
Current @ Pmpp
970 mA
Voltage @ Pmpp
18.97 V
Current - Short Circuit (Isc)
1.03 A
Type
Monocrystalline
Voltage - Open Circuit
22.37 V
Operating Temperature
-
Package / Case
Cells
Size / Dimension
15.465" L x 10.787" W x 0.197" H (392.80mm x 274.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Voltaic Systems
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.