
GT-9001 | |
|---|---|
DigiKey Part Number | 62-GT-9001-ND |
Manufacturer | |
Manufacturer Product Number | GT-9001 |
Description | TIMING MULTI-GNSS RECEIVER MODUL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS 1.559GHz ~ 1.606GHz -163dBm 460.8kbps Not Included 47-LCC (17.7x18) |
Datasheet | Datasheet |
Category | Data Interface UART |
Manufacturer Volgen + Furuno | Antenna Connector Not Included |
Packaging Bulk | Features Multiple Channels, Analog and Digital Data |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Frequency 1.559GHz ~ 1.606GHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -163dBm | Mounting Type Surface Mount |
Data Rate (Max) 460.8kbps | Package / Case 47-LCC |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS, SBAS | Supplier Device Package 47-LCC (17.7x18) |
Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,32000 € | 164,32 € |
| 10 | 145,18800 € | 1.451,88 € |
| 25 | 138,57680 € | 3.464,42 € |
| Unit Price without VAT: | 164,32000 € |
|---|---|
| Unit Price with VAT: | 198,82720 € |

