


VPS-2-Q2PSI-20KNN-5 | |
|---|---|
DigiKey Part Number | 28-VPS-2-Q2PSI-20KNN-5-ND |
Manufacturer | |
Manufacturer Product Number | VPS-2-Q2PSI-20KNN-5 |
Description | PUSHBUTTON SWITCH BLACK 2P SPST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A (AC), 20A (DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Round, Button |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Standard | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 4,11400 € | 41,14 € |
| 25 | 3,88040 € | 97,01 € |
| 50 | 3,71160 € | 185,58 € |
| 100 | 3,55000 € | 355,00 € |
| 300 | 3,30770 € | 992,31 € |
| 500 | 3,20050 € | 1.600,25 € |
| 1.000 | 3,06035 € | 3.060,35 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,77170 € |

