Parametric Equivalent

DSM7UA70101T | |
|---|---|
DigiKey Part Number | DSM7UA70101T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSM7UA70101T |
Description | DISPLAY 7-SEG 0.7" SGL RED 10SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Common Pin Common Anode |
Manufacturer Visual Communications Company - VCC | Color Red |
Series | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 53mcd |
Number of Characters 1 | Wavelength - Peak 632nm |
Size / Dimension 0.945" H x 0.583" W x 0.091" D (24.00mm x 14.80mm x 2.30mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.70" (17.78mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSM7UA70101 | Visual Communications Company - VCC | 68 | DSM7UA70101-ND | 9,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,86891 € | 4.868,91 € |
| Unit Price without VAT: | 4,86891 € |
|---|---|
| Unit Price with VAT: | 5,89138 € |


