
CMD17-21VYD/TR8 | |
|---|---|
DigiKey Part Number | L62507TR-ND - Tape & Reel (TR) L62507CT-ND - Cut Tape (CT) L62507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD17-21VYD/TR8 |
Description | LED YELLOW DIFFUSED 0805 SMD |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD17-21VYD/TR8 Models |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 0805 (2012 Metric) |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2012YD | Kingbright | 219 | 754-AP2012YDCT-ND | 0,20000 € | Similar |




