
CMD1522SRUGCTR8 | |
|---|---|
DigiKey Part Number | L6221115TR-ND - Tape & Reel (TR) L6221115CT-ND - Cut Tape (CT) L6221115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD1522SRUGCTR8 |
Description | LED GREEN/RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.1V Green, 1.7V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.70mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.7V Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA Green, 20mA Red |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 565nm Green, 660nm Red |
Configuration Independent | Package / Case 1210 (3225 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 1.10mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-LX1210SRSGC-TR | Lumex Opto/Components Inc. | 10.351 | 67-1703-1-ND | 0,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,75900 € | 75,90 € |
| 500 | 0,64988 € | 324,94 € |
| 1.000 | 0,61426 € | 614,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,58406 € | 1.168,12 € |
| 4.000 | 0,55848 € | 2.233,92 € |
| 6.000 | 0,54538 € | 3.272,28 € |
| 10.000 | 0,53061 € | 5.306,10 € |
| 14.000 | 0,52183 € | 7.305,62 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,70610 € |

