Lens Cap Amber Fresnel Ring Panel Mount, Threaded Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC_441_ATP

DigiKey Part Number
CMC_441_ATP-ND
Manufacturer
Manufacturer Product Number
CMC_441_ATP
Description
LENS AMBER FRESNEL RING PANEL MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lens Cap Amber Fresnel Ring Panel Mount, Threaded Base
Datasheet
 Datasheet
EDA/CAD Models
CMC_441_ATP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
8.74mm Dia
Manufacturer
Visual Communications Company - VCC
Lens Transparency
Clear
Packaging
Bulk
Optical Pattern
Fresnel Ring
Part Status
Active
For Use With/Related Manufacturer
General Purpose
Type
Lens Cap
Material
Polycarbonate
Color
Amber
Mounting Type
Panel Mount, Threaded Base
Number of LEDs
1
Base Product Number
Lens Style
Round with Convex Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 908
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,37800 €13,78 €
1001,05070 €105,07 €
5000,90636 €453,18 €
1.0000,85926 €859,26 €
2.0000,81935 €1.638,70 €
5.0000,77583 €3.879,15 €
10.0000,74875 €7.487,50 €
Manufacturers Standard Package
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,32320 €