Incandescent Lamp Clear 16V Round with Flat Top T-2 Telephone Slide Base Type 5 Short
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ESB-

DigiKey Part Number
16ESB--ND
Manufacturer
Manufacturer Product Number
16ESB-
Description
LAMP INCAND T-2 TELE SLIDE 16V
Customer Reference
Detailed Description
Incandescent Lamp Clear 16V Round with Flat Top T-2 Telephone Slide Base Type 5 Short
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
-
Packaging
Bag
Part Status
Not For New Designs
Type
Incandescent
Color
Clear
Voltage Rating
16V
MSCP (Mean Spherical Candle Power)
7500.0
Lens Style
Round with Flat Top
Lens Size
T-2
Lead Style
Telephone Slide Base Type 5 Short
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,76400 €17,64 €
1001,36110 €136,11 €
5001,18348 €591,74 €
1.0001,12560 €1.125,60 €
2.0001,07657 €2.153,14 €
5.0001,02314 €5.115,70 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,95240 €