
7382-10PK | |
|---|---|
DigiKey Part Number | 7382-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 7382-10PK |
Description | LAMP INCAND RT-1.75 BI-PIN 14V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 14V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Category | Voltage Rating 14V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.3 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Discontinued at DigiKey | Lens Size RT-1 3/4, 6mm |
Type Incandescent | Lead Style Radial - Bi-Pin .125 |
Color Clear |


