
7328-10PK | |
|---|---|
DigiKey Part Number | 7328-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 7328-10PK |
Description | LAMP INCAND RT-1.75 BI-PIN 6V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6V Round with Domed Top RT-1 3/4, 6mm Radial - Bi-Pin .125 |
Datasheet | Datasheet |
Category | Voltage Rating 6V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.6 |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-1 3/4, 6mm |
Type Incandescent | Lead Style Radial - Bi-Pin .125 |
Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7328 | Visual Communications Company - VCC | 461 | CM7328-ND | 2,23000 € | Direct |


