LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 1.95V 10mA Round with Domed Top 3mm, T-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6300T7

DigiKey Part Number
6300T7TR-ND - Tape & Reel (TR)
6300T7CT-ND - Cut Tape (CT)
6300T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6300T7
Description
LED CBI 3MM SGL YLW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 1.95V 10mA Round with Domed Top 3mm, T-1
Datasheet
 Datasheet
EDA/CAD Models
6300T7 Models
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Visual Communications Company - VCC
Millicandela Rating
6mcd
Series
Viewing Angle
50°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Lens Type
Diffused
Part Status
Not For New Designs
Lens Style
Round with Domed Top
Color
Yellow
Lens Size
3mm, T-1
Wavelength - Peak
590nm
Voltage Rating
1.95V
Configuration
Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,52300 €15,23 €
1001,17410 €117,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97030 €970,30 €
2.0000,95022 €1.900,44 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,55310 €