
4302T3-5V | |
|---|---|
DigiKey Part Number | 4302T3-5V-ND |
Manufacturer | |
Manufacturer Product Number | 4302T3-5V |
Description | LED AMBER DIFFUSED T/H |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 5V Axial |
Category | Lens Size 1.78mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 5V |
Packaging Bag | Current - Test 10mA |
Part Status Obsolete | Viewing Angle 90° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 583nm |
Lens Color Amber | Package / Case Axial |
Lens Transparency Diffused | Size / Dimension 2.03mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top |

