
222-10PK | |
|---|---|
DigiKey Part Number | 222-10PK-ND |
Manufacturer | |
Manufacturer Product Number | 222-10PK |
Description | LAMP INCAN RGTL-3 MIN SCRW 2.25V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 2.25V Round with Domed Top RGTL-3 Miniature Screw |
Category | Color Clear |
Manufacturer Visual Communications Company - VCC | Voltage Rating 2.25V |
Packaging Bag | Lens Style Round with Domed Top |
Part Status Discontinued at DigiKey | Lens Size RGTL-3 |
Type Incandescent | Lead Style Miniature Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 222 | Visual Communications Company - VCC | 178 | CM222-ND | 1,69000 € | Direct |


