
1092A3-125VAC | |
|---|---|
DigiKey Part Number | 1092A3-125VAC-ND |
Manufacturer | |
Manufacturer Product Number | 1092A3-125VAC |
Description | LED PNL IND AMBER DIFF WIRE LDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 125V 25mA Wire Leads - 4.6" (116.84mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1092A3-125VAC Models |
Category | Ratings AC |
Manufacturer Visual Communications Company - VCC | Voltage 125V |
Series | Current 25mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.50" (12.70mm) |
Type LED | Lens Style Round with Domed Top |
Lamp Color Amber | Millicandela Rating 13000mcd |
Lens Color Amber | Termination Style Wire Leads - 4.6" (116.84mm) |
Lens Transparency Diffused | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,31400 € | 43,14 € |
| 100 | 3,48310 € | 348,31 € |
| 500 | 3,12040 € | 1.560,20 € |
| 1.000 | 3,00259 € | 3.002,59 € |
| 2.000 | 2,90298 € | 5.805,96 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,93330 € |

