



SMM02070C2400FBP00 | |
|---|---|
DigiKey Part Number | 749-SMM02070C2400FBP00TR-ND - Tape & Reel (TR) 749-SMM02070C2400FBP00CT-ND - Cut Tape (CT) 749-SMM02070C2400FBP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMM02070C2400FBP00 |
Description | RES 240 OHM 1% 1W MELF 0207 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMM02070C2400FBP00 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070C2400FB200 | Vishay | 1.304 | MMB-240BCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,16840 € | 4,21 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13270 € | 13,27 € |
| 250 | 0,11468 € | 28,67 € |
| 500 | 0,10344 € | 51,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08893 € | 133,39 € |
| 3.000 | 0,08152 € | 244,56 € |
| 4.500 | 0,07771 € | 349,69 € |
| 7.500 | 0,07341 € | 550,58 € |
| 10.500 | 0,07084 € | 743,82 € |
| 15.000 | 0,06834 € | 1.025,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

