



MMU01020C3301FB300 | |
|---|---|
DigiKey Part Number | 749-1394-2-ND - Tape & Reel (TR) 749-1394-1-ND - Cut Tape (CT) 749-1394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3301FB300 |
Description | RES SMD 3.3K OHM 1% 0.3W 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3301FB300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,06360 € | 3,18 € |
| 100 | 0,06010 € | 6,01 € |
| 250 | 0,05572 € | 13,93 € |
| 500 | 0,05274 € | 26,37 € |
| 1.000 | 0,05001 € | 50,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04620 € | 138,60 € |
| 6.000 | 0,04411 € | 264,66 € |
| 9.000 | 0,04300 € | 387,00 € |
| 15.000 | 0,04170 € | 625,50 € |
| 21.000 | 0,04091 € | 859,11 € |
| 30.000 | 0,04012 € | 1.203,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

