
MMA02040C3300DB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040C3300DB300TR-ND - Tape & Reel (TR) 749-MMA02040C3300DB300CT-ND - Cut Tape (CT) 749-MMA02040C3300DB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C3300DB300 |
Description | MMA 0204-50 0.5% BL 330R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,09704 € | 24,26 € |
| 500 | 0,08738 € | 43,69 € |
| 1.000 | 0,07916 € | 79,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06858 € | 205,74 € |
| 6.000 | 0,06318 € | 379,08 € |
| 9.000 | 0,06041 € | 543,69 € |
| 15.000 | 0,05727 € | 859,05 € |
| 21.000 | 0,05540 € | 1.163,40 € |
| 30.000 | 0,05357 € | 1.607,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

