
MCT06030D1781BP500 | |
|---|---|
DigiKey Part Number | 749-1703-2-ND - Tape & Reel (TR) 749-1703-1-ND - Cut Tape (CT) 749-1703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1781BP500 |
Description | RES 1.78K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1781BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07890 € | 7,89 € |
| 250 | 0,07320 € | 18,30 € |
| 500 | 0,06932 € | 34,66 € |
| 1.000 | 0,06577 € | 65,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05883 € | 294,15 € |
| 10.000 | 0,05636 € | 563,60 € |
| 15.000 | 0,05505 € | 825,75 € |
| 25.000 | 0,05353 € | 1.338,25 € |
| 35.000 | 0,05261 € | 1.841,35 € |
| 50.000 | 0,05169 € | 2.584,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

