
MCT06030D1203BP500 | |
|---|---|
DigiKey Part Number | 749-MCT06030D1203BP500TR-ND - Tape & Reel (TR) 749-MCT06030D1203BP500CT-ND - Cut Tape (CT) 749-MCT06030D1203BP500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT06030D1203BP500 |
Description | RES 120K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030D1203BP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608P-124-B-T5 | Susumu | 84.769 | RG16P120KBCT-ND | 0,08000 € | Direct |
| RT0603BRD07120KL | YAGEO | 3.715 | YAG4469CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,07400 € | 1,85 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06600 € | 6,60 € |
| 250 | 0,06128 € | 15,32 € |
| 500 | 0,05800 € | 29,00 € |
| 1.000 | 0,05501 € | 55,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04913 € | 245,65 € |
| 10.000 | 0,04704 € | 470,40 € |
| 15.000 | 0,04593 € | 688,95 € |
| 25.000 | 0,04464 € | 1.116,00 € |
| 35.000 | 0,04385 € | 1.534,75 € |
| 50.000 | 0,04307 € | 2.153,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

